Panasonic ECA-1JM470 Electrolytic capacitor Radial lead 47 µF 63 V 20% 6.3 mm

MPN
ECA-1JM470
Brand
Panasonic
EAN-13
2050004393712
Order Code
17-1173
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.195
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

Panasonic's ECA-1JM470 is a radial lead electrolytic capacitor with a capacitance of 47 microFarads, rated for a maximum voltage of 63 volts, and a tolerance of 20 per cent. The capacitor showcases a radial lead type design with a nominal diameter of 6.3 mm, ensuring compatibility with a range of circuit boards and electronic configurations. Commonly employed in power supply filtering, decoupling, and energy storage applications, this component is particularly useful in environments where stable voltage management is crucial. Designed for reliability and performance, the ECA-1JM470 meets the rigorous demands of various industrial and consumer electronics, facilitating efficient circuit operations.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 63V
Dimensions (Ø) 6.3mm
Operating Temperature -40°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot