Panasonic ECA-1JM220 Capacitor Radial lead 2 mm 22 µF 63 V 20 % Ø 5 mm

MPN
ECA-1JM220
Brand
Panasonic
EAN-13
2050004394856
Order Code
17-1169
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
50+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 278 in stock

Panasonic ECA-1JM220 is an electrolytic capacitor featuring radial leads and designed for a capacitance of 22 microFarads with a voltage rating of 63 volts. It is encased in a cylindrical shell with a diameter of 5 millimetres and has a lead spacing of 2 millimetres. This component offers a tolerance of 20%, making it suitable for applications where precise voltage regulation is not critical but where reliable performance under varying electrical conditions is essential. Its design and electrical characteristics make it ideal for use in power supply filtering, decoupling, and energy storage applications in various electronic devices. The ECA-1JM220 is commonly utilised in consumer electronics due to its compact size and dependable operation, ensuring efficient energy handling in circuits requiring such specifications.
Type Electrolytic capacitor
Capacitance 22µF
Tolerance 20%
Voltage 63V
Dimensions (Ø) 5mm
Operating Temperature -40°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot