Panasonic ECA-1JHG220 Electrolytic Capacitor Radial Lead 22µF 63V 5mm

MPN
ECA-1JHG220
Brand
Panasonic
EAN-13
2050004395037
Order Code
17-1168
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.129
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,053 in stock

Panasonic's ECA-1JHG220 is a high-quality electrolytic capacitor featuring a radial lead design, offering a capacitance of 22 microFarads (µF) and a voltage rating of 63 volts (V). With a tolerance of 20 per cent, this component is ideally suited for applications where precise voltage and energy storage are essential. The capacitor's compact dimensions, including a diameter of 5 mm, enable its integration into circuit boards where space is a premium. Engineers commonly use this capacitor in power supply filtering, coupling, and decoupling applications, particularly in telecommunications, consumer electronics, and industrial equipment. Its robust performance characteristics make it a reliable choice for ensuring stability and efficiency in electronic circuits.
Type Electrolytic capacitor
Capacitance 22µF
Tolerance 20%
Voltage 63V
Dimensions (Ø) 5mm
Operating Temperature -55°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot