Panasonic ECA-1JHG100 Electrolytic capacitor Radial lead 10 µF 63 V 2 mm 20%

MPN
ECA-1JHG100
Brand
Panasonic
EAN-13
2050004395396
Order Code
17-1159
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
50+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,073 in stock

Panasonic ECA-1JHG100 is an electrolytic capacitor with radial leads, offering a capacitance value of 10 microFarads and a rated voltage of 63 volts. This component features standard dimensions with a 2 mm lead spacing and a diameter of 5 mm, while it maintains a tolerance of 20%. As a reliable passive component, it is typically employed in power supply circuits for voltage smoothing, energy storage, and noise filtering applications. Its robust construction ensures stable performance across a range of temperatures, making it a preferred choice in telecommunications, automotive, and consumer electronics.
Type Electrolytic capacitor
Capacitance 10µF
Tolerance 20%
Voltage 63V
Dimensions (Ø) 5mm
Operating Temperature -55°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot