Panasonic ECA-1HM4R7 Electrolytic Capacitor Radial 4.7µF 50V 20% Ø5mm

MPN
ECA-1HM4R7
Brand
Panasonic
EAN-13
2050004394474
Order Code
17-1158
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
50+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 202 in stock

Panasonic ECA-1HM4R7 is a radial electrolytic capacitor notable for its compact dimensions and reliable electrical characteristics. With a capacitance rating of 4.7 microFarads, a voltage rating of 50 volts, and a tolerance of 20%, it is designed to meet the demands of various electronic circuits needing stable capacitance and efficient energy storage. The capacitor has a diameter of 5 mm and leads configured for radial mounting, which facilitates its integration into PCB designs. This component is ideal for applications such as power supply filtering, decoupling, and coupling in audio circuits where consistency and performance over a broad temperature range are critical. Its construction and specifications are suited for both consumer electronics and industrial equipment, providing robustness and longevity in operation.
Type Electrolytic capacitor
Capacitance 4.7µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 5mm
Operating Temperature -40°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot