Panasonic ECA-1HM331 Electrolytic capacitor 330 µF 50 V 10 mm radial lead

MPN
ECA-1HM331
Brand
Panasonic
EAN-13
2050004411782
Order Code
17-1136
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.394
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Panasonic ECA-1HM331 represents a high-quality electrolytic capacitor specified with a capacitance of 330 µF and a voltage rating of 50 V. This component features a radial lead design with a body diameter of 10 mm, making it compatible with a variety of circuit layouts. The capacitor is delineated by a tolerance of 20 per cent, ensuring precise operation within its specified range. Engineered for versatility, this electrolytic capacitor is suitable for applications requiring reliable performance such as power supply filtering, decoupling, and energy storage in electronic devices. Its robust construction makes it an ideal choice for engineers seeking dependable components in demanding environments.
Type Electrolytic capacitor
Capacitance 330µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot