Panasonic ECA-1HM330 Capacitor Radial 33µF 50V 20% 5mm Electrolytic

MPN
ECA-1HM330
Brand
Panasonic
EAN-13
2050004394580
Order Code
17-1135
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

Panasonic ECA-1HM330, also known by its part number 727-0571, is an electrolytic capacitor designed with radial leads for efficient mounting and integration into electronic circuits. This capacitor offers a capacitance of 33 microFarads and is rated for a maximum voltage of 50 volts, with a tolerance of 20%. The compact design, featuring a 5 mm diameter, ensures suitability for dense circuit board configurations where space is a premium. These capacitors are commonly used in various engineering applications such as power supply filtering, energy storage, and signal coupling in both consumer electronics and industrial equipment. Their precise construction provides reliable performance, making them an integral component for engineers seeking stable and consistent capacitive elements in their designs.
Type Electrolytic capacitor
Capacitance 33µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 5mm
Operating Temperature -40°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot