Panasonic ECA-1HM2R2 Electrolytic Capacitor Radial 2.2 µF 50 V 20% 5 mm Dia

MPN
ECA-1HM2R2
Brand
Panasonic
EAN-13
2050004394658
Order Code
17-1134
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
50+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 593 in stock

Panasonic ECA-1HM2R2 is a radial electrolytic capacitor designed for high-reliability applications requiring a capacitance value of 2.2 µF and a voltage rating of 50 V. With a tolerance of 20% and a compact 5 mm diameter, this capacitor is well-suited for use in compact circuit designs where space may be limited. The aluminium electrolytic type provides stable performance across various temperature ranges, making it ideal for tasks involving power supply filtering, coupling, and decoupling in electronic circuits. This component is a valuable choice for engineers working in consumer electronics, telecommunications, and industrial equipment where consistent and reliable energy storage and smoothing are required.
Type Electrolytic capacitor
Capacitance 2.2µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 5mm
Operating Temperature -40°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot