Panasonic ECA-1HM222 Electrolytic Capacitor Radial 2200µF 50V 16mm 20%

MPN
ECA-1HM222
Brand
Panasonic
EAN-13
2050004412697
Order Code
17-1133
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Panasonic ECA-1HM222 is an electrolytic capacitor known for its high capacity and voltage compatibility. This radial type capacitor offers a capacitance of 2200µF and a rated voltage of 50V, with a tolerance of 20%, making it suitable for a variety of demanding applications. With a compact diameter of 16mm, this aluminium electrolytic capacitor is ideal for power supply circuits, energy storage in renewable energy systems, and filtering applications in audio equipment where stable and efficient performance is crucial. Its robust design ensures reliability and durability in both industrial and consumer electronic settings, making it a versatile choice for engineers seeking dependable components in their circuit designs.
Type Electrolytic capacitor
Capacitance 2200µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 16mm
Operating Temperature -40°C
Content 1
Cross Section 7.5mm
Diameter 16mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot