Panasonic ECA-1HM221 Electrolytic capacitor Radial 220µF 50V 20% Ø10mm

MPN
ECA-1HM221
Brand
Panasonic
EAN-13
2050004412345
Order Code
17-1132
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.257
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,200 availableBack-order availability date - 11/08/2026

Panasonic's ECA-1HM221 is an electrolytic capacitor featuring a capacitance of 220µF, a voltage rating of 50V, and a tolerance of 20%. This radial capacitor, with a compact diameter of 10mm, is designed to provide stable performance in various electrical circuits by storing and releasing energy efficiently. Due to its high capacitance and voltage specifications, the ECA-1HM221 is suitable for applications such as power supply smoothing in audio amplifiers, DC-DC converters, and other circuits requiring energy buffering and noise reduction capabilities. The aluminium construction of this capacitor enhances its stability and leakage current characteristics, making it a reliable component for engineers seeking dependable performance in both consumer electronics and industrial devices.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot