Panasonic ECA-1HHG470 Electrolytic Capacitor Radial Lead 47µF 50V 2.5mm 20%

MPN
ECA-1HHG470
Brand
Panasonic
EAN-13
2050004402582
Order Code
17-1126
Country of Origin
Malaysia
Qty Unit Price (Inc VAT)
50+ £0.149
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,578 in stock

Panasonic ECA-1HHG470 is an aluminium electrolytic capacitor offering a capacitance of 47 µF with a tolerance of ±20% and a voltage rating of 50V. It features radial leads with a standard pin spacing of 2.5 mm, making it suitable for through-hole mounting applications. This capacitor is an ideal component for low-frequency filtering, power supply decoupling, and energy storage in various electronic circuits due to its stable performance and reliable construction. The ECA-1HHG470 is commonly utilised in consumer electronics, telecommunications, and industrial equipment, providing necessary voltage smoothing and noise reduction. With its robust design and adherence to stringent quality standards, this electrolytic capacitor ensures long-lasting performance in demanding environments.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 6.3mm
Operating Temperature -55°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot