Panasonic ECA-1HHG330 Electrolytic Capacitor Radial 33µF 50V 20% Ø5mm 2mm Lead

MPN
ECA-1HHG330
Brand
Panasonic
EAN-13
2050004394924
Order Code
17-1123
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.129
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Panasonic ECA-1HHG330 is an electrolytic capacitor characterised by its radial lead configuration, providing a capacitance of 33 microFarads and rated for 50 volts with a tolerance of 20%. This component is encompassed in a compact design with a diameter of 5 millimetres and a lead spacing of 2 millimetres, making it suitable for applications where space is at a premium. The Panasonic ECA-1HHG330 is ideal for use in power supply filtering, decoupling, and other energy storage applications commonly encountered in consumer electronics, telecommunications, and industrial equipment. Its construction ensures reliable performance with a stable capacitance over a wide temperature range, which is essential for consistency in demanding environments. This capacitor demonstrates the balance of size, electrical efficiency, and robustness required for contemporary electronic circuit designs.
Type Electrolytic capacitor
Capacitance 33µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 5mm
Operating Temperature -55°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot