Panasonic ECA-1EM222 Electrolytic capacitor 2200 µF 25 V Radial lead 5 mm

MPN
ECA-1EM222
Brand
Panasonic
EAN-13
2050004413441
Order Code
17-1118
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Panasonic's ECA-1EM222 is an electrolytic capacitor rated at 2200 µF and 25 V, featuring radial leads spaced at 5 mm. This component, also referred to as an ELKO ALUM 2200UF 20% 25V RADIAL, offers reliable performance suited for a range of electrical and electronic applications, including power supply filtering, energy storage, and decoupling in various circuits. Its construction with an aluminium electrolyte makes it ideal for situations where space efficiency and high capacitance are critical. The capacitor is commonly employed in industrial electronics, consumer devices, and audio equipment due to its capability to handle relatively high current and voltage within its specified range, ensuring stable performance and longevity in demanding environments.
Type Electrolytic capacitor
Capacitance 2200µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 12.5mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot