Panasonic ECA-1EHG472 Electrolytic Capacitor Radial 4700µF 25V 16mm

MPN
ECA-1EHG472
Brand
Panasonic
EAN-13
2050004412703
Order Code
17-1115
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Panasonic ECA-1EHG472 presents a robust solution for various electronic applications, characterised by its electrolytic capacitor type specifically designed with a capacitance of 4700µF and a voltage rating of 25V. This radial capacitor, with its compact 16mm diameter, ensures optimal storage of electrical energy with a tolerance level of 20%, making it highly suitable for smoothing, filtering, and decoupling functions in power supplies and audio amplifiers. Engineered for reliability, the ECA-1EHG472 is crafted to operate efficiently in conditions where stable performance is crucial, such as in industrial machinery and consumer electronic devices. By integrating ECA-1EHG472 within circuits, engineers can rely on its aluminium construction to deliver consistent and dependable results.
Type Electrolytic capacitor
Capacitance 4700µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 16mm
Operating Temperature -55°C
Content 1
Cross Section 7.5mm
Diameter 16mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot