Panasonic ECA-1EHG471 Electrolytic Capacitor Radial 5mm 470µF 25V 20% 10mm

MPN
ECA-1EHG471
Brand
Panasonic
EAN-13
2050004413731
Order Code
17-1114
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.278
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 510 in stock

Panasonic ECA-1EHG471 is a high-quality electrolytic capacitor, designed for applications requiring reliable performance and longevity. This component features a capacitance of 470 microFarads with a voltage rating of 25 volts and a tolerance of 20%. The radial design has a compact 5mm diameter and a pin length suitable for through-hole mounting, making it ideal for densely packed circuit boards. Typical engineering applications for this component include power supplies, energy storage, and decoupling in electronic circuits, where stability and capacitor efficiency are crucial. With the alternate description of ELKO ALUM 470UF 20% 25V RADIAL, this capacitor is well-suited for use in both consumer electronics and industrial machinery.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot