Panasonic ECA-1EHG221 Electrolytic capacitor Radial 220µF 25V 8x3.5mm 20%

MPN
ECA-1EHG221
Brand
Panasonic
EAN-13
2050004416077
Order Code
17-1113
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.186
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 908 in stock

Panasonic's ECA-1EHG221 is an electrolytic capacitor designed with a capacitance of 220 microFarads and a rated voltage of 25 volts. This radial capacitor features dimensions of 8mm in diameter and 3.5mm in height, accommodating a tolerance of 20 per cent. As part of Panasonic's high-quality range, this component is constructed with aluminium, which is typical for aluminium electrolytic capacitors known for their high energy storage capacity. The ECA-1EHG221 is well-suited for applications in power supply circuits, DC-DC converters, and other electronic circuits where stable capacitance is essential. Given its specifications, it finds usage in both consumer electronics and industrial devices, ensuring reliable performance in voltage stabilization and filtering applications.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 8mm
Operating Temperature -55°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot