Panasonic ECA-1EHG102 Electrolytic capacitor Radial lead 1000µF 25V 5mm 10mm

MPN
ECA-1EHG102
Brand
Panasonic
EAN-13
2050004414899
Order Code
17-1112
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.722
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

Panasonic ECA-1EHG102 is an aluminium electrolytic capacitor designed for a range of general-purpose applications requiring a cost-effective solution with a high capacitance density. This radial lead capacitor features a capacitance value of 1000 microFarads and is rated for a maximum voltage of 25 volts. With a compact form factor of 5mm lead spacing and a 10mm diameter, it is suitable for use in circuits where space is a premium. This component is commonly employed in power supply filters, energy storage, and decoupling applications within electronic devices. The ECA-1EHG102 offers consistent performance with a tolerance of ±20%, making it a reliable choice for engineers seeking stable and efficient operation in both consumer and industrial electronics.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot