Panasonic ECA-1CM682 Capacitor Electrolytic Radial lead 6800 µF 16 V 20% 7.5 m

MPN
ECA-1CM682
Brand
Panasonic
EAN-13
2050004443561
Order Code
17-1111
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

Panasonic ECA-1CM682 is a radial lead electrolytic capacitor designed for applications requiring a high capacitance value of 6800 µF with a rated voltage of 16 V and a tolerance of 20%. This component employs an aluminium construction, making it suitable for robust performance in power supply circuits, smoothing, and filtering applications. The electrolytic capacitor's design ensures reliable operation under various electrical conditions, with a lead spacing of 7.5 mm that facilitates easy integration into standard circuit boards. Ideal for use in both consumer electronics and industrial equipment, the ECA-1CM682 provides dependable energy storage and release, which is essential for maintaining voltage stability and reducing ripple in electronic circuits.
Type Electrolytic capacitor
Capacitance 6800µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 16mm
Operating Temperature -40°C
Content 1
Cross Section 7.5mm
Diameter 16mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot