Panasonic ECA-1CM471 Capacitor Radial 3.5mm 470µF 16V 8mm Electrolytic

MPN
ECA-1CM471
Brand
Panasonic
EAN-13
2050009917258
Order Code
17-1049
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
25+ £0.131
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 35 in stockFurther 134 despatched in 4 working days

Panasonic ECA-1CM471 is an electrolytic capacitor featuring a capacitance of 470 microFarads and a voltage rating of 16 volts. This radial capacitor is housed within an 8mm diameter package with a 3.5mm lead spacing, tailored for applications that require reliable performance in compact spaces. Offering stability and efficiency, it is well-suited for use in power supplies, decoupling, and signal coupling in electronic circuits, where a high-capacitance solution is crucial for maintaining voltage consistency. Manufactured by Panasonic, this component exemplifies standard attributes expected in modern electrolytic capacitors and is an essential choice for engineers involved in designing and maintaining electrical equipment.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 8mm
Operating Temperature -40°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot