Panasonic ECA-1CM470 Electrolytic Capacitor Radial 47µF 16V 20% Ø5mm Lead 2mm

MPN
ECA-1CM470
Brand
Panasonic
EAN-13
2050009916589
Order Code
17-1048
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.088
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

Panasonic ECA-1CM470 is an electrolytic capacitor designed for a variety of electronic applications. It features a capacitance of 47 microFarads and a voltage rating of 16 volts, with a tolerance of 20 per cent. The component has a radial lead configuration, a 5-millimetre diameter, and a 2-millimetre lead spacing, making it suitable for compact circuit designs. This capacitor is commonly used in power supply filtering, coupling, and decoupling applications due to its ability to store and release energy effectively. It serves as a reliable choice for engineers who require stable performance in both analogue and digital circuits.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 5mm
Operating Temperature -40°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot