Panasonic ECA-1CM330 Electrolytic capacitor Radial lead 33µF 16V 20% Ø5mm

MPN
ECA-1CM330
Brand
Panasonic
EAN-13
2050004394498
Order Code
17-1047
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.108
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 480 in stock

Panasonic ECA-1CM330 is a high-quality electrolytic capacitor characterised by a capacitance of 33 microFarads and a voltage rating of 16 volts. The device features a radial lead configuration with a compact diameter of 5 mm, making it suitable for applications where space is limited. This capacitor is engineered with a tolerance of 20 percent, ensuring reliable performance under varying electrical conditions. Commonly employed in power supply circuits, filtering applications, and energy storage solutions, the Panasonic ECA-1CM330 is designed to provide stable capacitance in demanding environments, contributing to the efficient operation of electronic circuits.
Type Electrolytic capacitor
Capacitance 33µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 5mm
Operating Temperature -40°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot