Panasonic ECA-1CM220 Electrolytic Capacitor Radial 22µF 16V 5mm Ø 20%

MPN
ECA-1CM220
Brand
Panasonic
EAN-13
2050004394382
Order Code
17-1044
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
100+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 282 in stock

Panasonic ECA-1CM220 is an electrolytic capacitor specifically designed for use in various electronic applications requiring reliable charge storage. This radial capacitor features a capacitance of 22 microFarads (µF) and is rated for a voltage of 16 volts. Its compact form factor, with a diameter of 5 millimetres, makes it suitable for space-constrained circuit board installations. With a tolerance of 20%, it is ideal for smoothing and filtering in power supply circuits, energy reservoir applications, and for coupling and decoupling signals in audio and RF circuits. The aluminium electrolytic construction provides a robust solution, ensuring durability and stability in performance across varied operating conditions.
Type Electrolytic capacitor
Capacitance 22µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 5mm
Operating Temperature -40°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot