Panasonic ECA-1CHG222 Electrolytic capacitor Radial lead 5 mm 2200 µF 16 V

MPN
ECA-1CHG222
Brand
Panasonic
EAN-13
2050004442120
Order Code
17-1039
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
5+ £0.620
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

Panasonic ECA-1CHG222 is a reliable electrolytic capacitor designed with a radial lead configuration, featuring a capacitance of 2200 µF and a voltage rating of 16 V. This component exhibits a tolerance of 20% and has a compact diameter of 12.5 mm, making it well-suited for applications requiring efficient space utilisation. As part of the electrolytic capacitor family, it is particularly advantageous for use in power supply filtering, energy storage, and applications involving large transient currents due to its substantial capacitance value. Engineers commonly employ this capacitor in electronic circuit designs to stabilise voltage and smooth output signals, benefiting from the reputable quality and consistent performance associated with the Panasonic brand.
Type Electrolytic capacitor
Capacitance 2200µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 12.5mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot