Panasonic ECA-1CHG221 Electrolytic capacitor 220 µF 16 V 20% Ø6.3 mm Radial

MPN
ECA-1CHG221
Brand
Panasonic
EAN-13
2050004409291
Order Code
17-1038
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
25+ £0.154
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 359 in stock

Panasonic's ECA-1CHG221 is a high-quality electrolytic capacitor designed to provide reliable performance in a variety of electronic applications. With a capacitance of 220 microFarads and a voltage rating of 16 volts, this component is engineered for situations requiring stable energy storage and filtering capabilities. It features a radial lead design and a compact 6.3 mm diameter, making it ideal for circuit boards where space is at a premium. The capacitor's tolerance of 20 per cent ensures that it can accommodate a range of operational requirements, making it suitable for use in power supplies, audio equipment, and industrial electronics. As a part of Panasonic's trusted line of electrolytic capacitors, the ECA-1CHG221 stands out for its durability and consistent performance, meeting the needs of demanding engineering environments.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 6.3mm
Operating Temperature -55°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot