Panasonic ECA-1CHG101 Electrolytic capacitor Radial lead 100µF 16V 20% 5mm

MPN
ECA-1CHG101
Brand
Panasonic
EAN-13
2050004395341
Order Code
17-1029
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
50+ £0.093
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,119 in stock

Panasonic ECA-1CHG101 is a high-quality electrolytic capacitor designed for use in various electronic circuits. This component features a capacitance of 100 microFarads and can operate at a voltage rating of up to 16 volts, providing a tolerance of 20%. The capacitor has a radial lead configuration with a diameter of 5 mm, which is suitable for through-hole mounting on printed circuit boards. Its robust design makes it ideal for use in power supply filtering, decoupling applications, and energy storage in electronic devices. The Panasonic ECA-1CHG101 is well-suited for engineers seeking reliable performance in both consumer electronics and industrial applications.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 5mm
Operating Temperature -55°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot