Panasonic ECA-1AHG222 Electrolytic Capacitor Radial Lead 5mm 2200µF 10V 20%

MPN
ECA-1AHG222
Brand
Panasonic
EAN-13
2050004416183
Order Code
17-1026
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.640
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

Panasonic's ECA-1AHG222 is a high-quality electrolytic capacitor featuring radial leads and a 5 mm diameter, designed to provide a capacitance of 2200 microFarads with a voltage rating of 10 volts. This component exhibits a tolerance of 20%, making it suitable for applications where reliability and slight variations in capacitance are acceptable. Being an aluminium electrolytic capacitor, the ECA-1AHG222 is particularly effective for use in power supply circuits, providing smoothing and filtering of electrical noise. It is also commonly employed in energy storage solutions within various electronic devices, ensuring steady performance in demanding conditions. The product is identified by industrial codes such as 02050004416183 and 727-0641, underscoring its recognition in technical environments.
Type Electrolytic capacitor
Capacitance 2200µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot