Panasonic ECA-1AHG102 Capacitor Radial 1000 µF 10 V 10 mm

MPN
ECA-1AHG102
Brand
Panasonic
EAN-13
2050004444308
Order Code
17-1024
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.454
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

Panasonic ECA-1AHG102 electrolytic capacitor is a high-performance radial component designed for effective performance in various electrical circuits. This capacitor has a capacitance of 1000 µF and a voltage rating of 10 V, making it suitable for applications requiring moderate energy storage and voltage regulation. With a compact 10 mm diameter and a radial lead configuration, it facilitates easy integration into printed circuit boards. The ECA-1AHG102 features a tolerance of 20%, which ensures reliable performance under varying electrical conditions. Commonly utilised in power supply filtering, energy storage, and signal coupling or decoupling applications, this component is an essential part of both consumer and industrial electronic equipment.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot