Panasonic ECA-0JM471 Electrolytic capacitor Radial lead 470µF 6.3V 20% 6.3mm

MPN
ECA-0JM471
Brand
Panasonic
EAN-13
2050009916985
Order Code
17-1023
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.145
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 336 in stock

Panasonic ECA-0JM471 is an electrolytic capacitor featuring a radial lead design, with a capacitance of 470µF and a voltage rating of 6.3V. This component exhibits a capacitance tolerance of 20% and is characterised by a 6.3mm diameter, making it suitable for compact circuit board designs. As a critical element in electronic circuits, it is utilised in power supply filtering, energy storage, and signal coupling or decoupling applications, offering reliable performance in smoothing out voltage fluctuations and transient currents. The robust construction and high reliability of the Panasonic ECA-0JM471 ensure its effectiveness in various consumer electronics, telecommunications, and industrial equipment applications.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 6.3V
Dimensions (Ø) 6.3mm
Operating Temperature -40°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot