Panasonic ECA-0JM332 Electrolytic Capacitor Radial 3300µF 6.3V 20% 10mm 5mm

MPN
ECA-0JM332
Brand
Panasonic
EAN-13
2050004447088
Order Code
17-1021
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.534
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

Panasonic ECA-0JM332 is an electrolytic capacitor designed with radial leads and characterised by a capacitance of 3300 microFarads, a voltage rating of 6.3 volts, and a tolerance of 20%. The component exhibits a compact design with a diameter of 10 mm and a lead spacing of 5 mm, making it suitable for use in constrained electronic layouts. This capacitor is typically employed in power supply circuits, filtering applications, and energy storage systems where moderate voltage levels and large capacitance values are required. Its electrolytic construction allows for high capacitance in a relatively small package, catering to the demands of circuit designers aiming for efficiency and space optimisation.
Type Electrolytic capacitor
Capacitance 3300µF
Tolerance 20%
Voltage 6.3V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot