Panasonic ECA-0JM221 Electrolytic Capacitor Radial Lead 220uF 6.3V 5mm

MPN
ECA-0JM221
Brand
Panasonic
EAN-13
2050004394481
Order Code
17-1019
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.116
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Panasonic ECA-0JM221 is an electrolytic capacitor designed for a range of electronic applications. It features a capacitance of 220 microFarads and operates at a rated voltage of 6.3 volts DC. This component utilises a radial lead design with a diameter of 5 mm, making it suitable for densely packed circuit boards. The capacitor is constructed to handle a tolerance of 20 per cent, which ensures reliable performance in voltage smoothing and filtering applications. Due to its compact size and reliable performance characteristics, it is commonly used in consumer electronics, power supply circuits, and other general electronic applications where space and efficiency are critical factors.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 6.3V
Dimensions (Ø) 5mm
Operating Temperature -40°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot