Panasonic ECA-0JM102 Electrolytic capacitor Radial lead 1000µF 6.3V 20% 8mm

MPN
ECA-0JM102
Brand
Panasonic
EAN-13
2050009917265
Order Code
17-1018
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.229
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 434 in stock

Panasonic ECA-0JM102 is a reliable and efficient radial lead electrolytic capacitor, designed with a capacitance of 1000 microFarads and a voltage rating of 6.3 volts. It features a tolerance of 20%, making it suitable for applications where variations in capacitance are permissible. The capacitor has a compact body with an 8 mm diameter, allowing for easy integration into a variety of circuit designs. This component is commonly used in power supply filtering, energy storage, and decoupling applications, providing essential stability and performance in electronic circuits. Its robust construction ensures longevity and effectiveness in both consumer and industrial electronics.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 6.3V
Dimensions (Ø) 8mm
Operating Temperature -40°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot