Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Panasonic DP112EPJ Standard Digital Pressure Sensor M8

Order Code:  

49-4006

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: DP112EPJ  Copy to clipboard
 Report an error

Discontinued

This high performance digital pressure sensor is equipped with a 30mm² dual 3-colour display display that allows the operator to compare the currrent and threshold values at the same time. The unit features a special copy function that means settings can be easily transferred between multiple connected sensors, reducing time to set up systems and helping to eliminate errors. A measurement range of -0.1 to 1 MPa means that this pressure sensor is suitable for a range of applications including pick and place machinery, air-leak test for PET bottles, reference pressure monitoring, etc.


  • Comes with a M8 connector attached cable
  • Compound pressure type
  • Simple operation
  • Easily understood setting details
  • Equipped with key lock function
  • 12-segment digital display
  • Independent dual output and three output modes
  • Customisable sub-displays
  • LED Indication for operation and status
  • Short-circuit protection
Type Digital pressure sensor module
Connection M5
Force Sensitivity Range -100 to +100kPa
Response Time 2.5 to 5000ms
Operating Temperature Range -10 to +50°C

Reviews


Be the first to submit a review