Panasonic CABMINIUSB5D PLC Cable USB-A to Mini-USB Programming Use

MPN
CABMINIUSB5D
Brand
Panasonic
EAN-13
4016139150482
Order Code
05-6848
Country of Origin
Japan

Discontinued


Panasonic manufactures the CABMINIUSB5D PLC cable, which features a USB A to mini-USB connection. This cable is primarily used for connecting programmable logic controllers to computers for data exchange and programming. It is essential for tasks in industrial automation and control systems.
Type PLC cable
Certification EN 50 178, IEC/EN 60947, UL, CSA
Connection 0.2 - 0.25 mm², flexible/0.2 - 4.0 mm², rigid
Fitting type (details) On top-hat rail to DIN 50 022, 35 mm or screw-mounting with equipment feet ZB4-101-GF1
Interference suppression EN 55 011/55 022 class B
Misc Attribute neu

Trustpilot