Panasonic AV442461 Super Miniature Hinge Lever Micro Switch

MPN
AV442461
Brand
Panasonic
Order Code
78-2850

Discontinued


Super miniature microswitch from Panasonic with hinge lever actuator, suitable for use in cameras, miniature audio apparatus, disk drives, etc.


  • Measures only 7.5 x 7.5 x 2.5mm, allowing switches to be stacked side by side on 0.1in grid spacing
  • Contact rating 30V DC, 100mA
  • Operating life 300,000 operations
  • Matsushita FU (AV4) series
Type Microswitch
Contact Configuration NO / NC
Current Rating (Amps) 0.1A
Contact rating 30V DC, 100mA

Trustpilot