Panasonic AFPXCABUSB2D PLC USB A-B Programmierkabel Reliable Connection

MPN
AFPXCABUSB2D
Brand
Panasonic
EAN-13
4016139150499
Order Code
05-6820
Country of Origin
Japan
View Full Product Range (3)

Discontinued


Panasonic manufactures the AFPXCABUSB2D PLC cable. This cable features a USB A to USB B connection, designed for use with programmable logic controllers (PLCs). It is typically used in industrial settings for connecting and programming PLCs.
Type PLC cable
Certification EN 50 178, IEC/EN 60947, UL, CSA
Connection 0.2 - 0.25 mm², flexible/0.2 - 4.0 mm², rigid
Fitting type (details) On top-hat rail to DIN 50 022, 35 mm or screw-mounting with equipment feet ZB4-101-GF1
Interference suppression EN 55 011/55 022 class B
Misc Attribute neu

Trustpilot