Christmas Opening Hours and Delivery Dates here

Panasonic 52051E02 Basic BQ-CC51 USB Charger NiMH AAA/AA LED Status

Order Code:

05-6798

Brand: Panasonic MPN: 52051E02 EAN-13: 5410853063889
Qty Unit Price (Inc VAT)
1+ £19.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 14/01/2026

The Panasonic Basic BQ-CC51 is a mains-powered USB charger designed for recharging NiMH AAA and AA batteries. This universal cylindrical cell charger is perfect for everyday use, offering convenience and reliability. Ideal for keeping household devices like remotes and toys powered up, the Panasonic 52051E02 ensures your batteries are always ready.
Type Mains-powered USB charger
Battery Sizes Charged 4
Number of Batteries Charged 4
Charging current (AA) 250mA
Charging current (AAA) 120mA
Charging time for AAs 520 Min.
Depth 77mm
Dim (W x H x D) 75 x 118 x 77 mm
Height 118mm
Matching rechargeable battery NiMH
Max. charging current per slot 250mA
Operating Voltage 100 - 240 V
Rack size 483 mm (19")
Rechargeables included No
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot