Panasonic 50SVPF68M Electrolytic capacitor SMD 68 µF 50 V 20% Ø10 mm

MPN
50SVPF68M
Brand
Panasonic
EAN-13
2050004348231
Order Code
17-0999
Qty Unit Price (Ex VAT)
3+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 406 in stock

Panasonic's 50SVPF68M is an electrolytic capacitor with a capacitance of 68 microFarads and a rated voltage of 50 volts, offering a tolerance of 20%. With a diameter of 10 millimetres, this surface mount device (SMD) is designed for efficient use in high-frequency applications, providing stable performance in circuits requiring compact, high-capacitance components. Known in the industry as a high-performance ELKO polymer capacitor, it is ideal for use in power supply circuits, where it can effectively manage the power ripple and stabilise voltage levels. This capacitor provides a reliable solution for engineers working on power management in compact electronic devices, where space efficiency and performance consistency are crucial.
Type Electrolytic capacitor
Capacitance 68µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Diameter 10mm
Material Polymer
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot