Panasonic 50SVPF10M Electrolytic capacitor SMD 10 µF 50 V 20% Ø6.30mm

MPN
50SVPF10M
Brand
Panasonic
EAN-13
2050005400464
Order Code
17-0998
Country of Origin
Japan
Qty Unit Price (Ex VAT)
10+ £0.988
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Panasonic 50SVPF10M is a surface-mount electrolytic capacitor designed for reliable performance in demanding applications. With a capacitance value of 10 microFarads and a rated voltage of 50 volts, this component offers a tolerance of 20 percent, suitable for circuits requiring moderate energy storage capacity and voltage regulation. Its compact size, characterised by a diameter of 6.30 mm, makes it ideal for high-density, printed circuit board assemblies where space savings are crucial. The capacitor is commonly used in power supply filtering, decoupling in power distribution networks, and signal coupling applications owing to its ability to stabilise voltage and smooth out fluctuations. Available in tape cut packaging, this component is crafted to meet stringent standards of quality and longevity, making it a dependable choice for both consumer electronics and industrial applications.
Type Electrolytic capacitor
Capacitance 10µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 6.30mm
Operating Temperature -55°C
Content 1
Diameter 6.30mm
Material Polymer
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot