Panasonic 16SVPF1000M Electrolytic capacitor SMD 1000 µF 16 V 20% ø 10 mm

MPN
16SVPF1000M
Brand
Panasonic
EAN-13
2050004346909
Order Code
17-0995
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

Panasonic 16SVPF1000M is an electrolytic capacitor designed for surface-mount technology (SMD) applications, featuring a capacitance of 1000 microFarads and a maximum voltage rating of 16 volts. It is constructed with a tolerance of 20% and has a diameter of 10 millimetres, making it suitable for compact designs where space is at a premium. This component is ideal for use in power supply circuits, smoothing output voltages, and filtering applications where stable and reliable performance is required. Its robust design and reliable performance make it suitable for consumer electronics, industrial applications, and automotive systems where high capacitance and voltage handling are crucial.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Diameter 10mm
Material Polymer
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot