Panasonic 16SEPF180M Electrolytic capacitor SMD 180 µF 16 V 20% Ø6.3 mm

MPN
16SEPF180M
Brand
Panasonic
EAN-13
2050005403540
Order Code
17-0993
Country of Origin
Japan
Qty Unit Price (Ex VAT)
10+ £0.545
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Panasonic 16SEPF180M is a high-quality electrolytic capacitor featuring a capacitance of 180 microFarads and a rated voltage of 16 volts. Designed for surface-mount applications, this component has a compact form factor with a diameter of 6.3 millimetres, making it suitable for high-density electronic assemblies. The capacitor exhibits a tolerance of 20%, ensuring stable performance across a range of operational conditions. Known for its reliability, the Panasonic 16SEPF180M is typically utilised in power supply circuits, telecommunications equipment, and consumer electronics, where it provides crucial functions such as energy storage, filtering, and noise reduction within the circuit. Its construction and design ensure compatibility with automated placement equipment, offering ease of integration in modern manufacturing processes.
Type Electrolytic capacitor
Capacitance 180µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 6.30mm
Operating Temperature -55°C
Content 1
Diameter 6.30mm
Material Polymer
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot