Panasonic 10SVPC68M Capacitor SMD 68 µF 10 V 20% 5 mm Electrolytic

MPN
10SVPC68M
Brand
Panasonic
EAN-13
2050004492798
Order Code
17-0990
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.686
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,412 in stock

Panasonic's 10SVPC68M is a surface-mount electrolytic capacitor designed to provide reliable performance in electronic circuits. This capacitor features a capacitance of 68 microFarads, a voltage rating of 10 volts, and a tolerance of 20%, all contained within a compact 5 mm package. It employs a solid polymer electrolyte, which offers improved stability and endurance over traditional liquid electrolytic solutions. The 10SVPC68M is well-suited for applications such as power supply filtering, decoupling, and energy storage in compact electronics where space savings and efficiency are paramount. Its robust design makes it an optimal choice for both consumer electronics and industrial applications where durability and longevity are critical.
Type Electrolytic capacitor
Capacitance 68µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 5mm
Operating Temperature -55°C
Content 1
Diameter 5mm
Material Polymer
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot