Palm Dipped Black Nitrile Gloves - L (Size 9)

Scan Brand: Scan

Scan Palm Dipped Black Nitrile Gloves are resilient to both grease and fuel, making them ideal for handling small oily parts. The tough palm and finger nitrile coating provides effective abrasion and puncture resistance. The 13g knitted seamless polyester liner improves comfort.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 4
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 2
Puncture Performance Index (1-4): 1

1 x Pair of Scan Palm Dipped Black Nitrile Gloves Size 9 Large

Description Image Product Buy Pricing (Ex VAT) Size Disposable Type Powdered Quantity Anti-Static
Scan 2ANK33L-24 Palm Dipped Black Nitrile Gloves - L (Size 9)
Scan 2ANK33L-24 Palm Dipped Black Nitrile Gloves - L (Size 9)
Standard range
Order code: 97-1154
MPN: 2ANK33L-24

Despatched within 2 working days - 100 in stock
1+ £2.02
Price per unit Ex VAT
L No Glove No 1 Pair No
Scan 2ANK33L-26 Palm Dipped Black Nitrile Gloves - XL (Size 10)
Scan 2ANK33L-26 Palm Dipped Black Nitrile Gloves - XL (Size 10)
Standard range
Order code: 97-1155
MPN: 2ANK33L-26

Despatched within 2 working days - 100 in stock
1+ £2.02
Price per unit Ex VAT
XL No Glove No 1 Pair No
Scan N1501R Palm Dipped Black Nitrile Gloves - M (Size 8)
Scan N1501R Palm Dipped Black Nitrile Gloves - M (Size 8)
Standard range
Order code: 97-1156
MPN: SCAGLONITBM

Despatched within 2 working days - 20 in stock
1+ £2.02
Price per unit Ex VAT
M No Glove No 1 Pair No
Scan N1501R Palm Dipped Black Nitrile Gloves - XXL (Size 11)
Scan N1501R Palm Dipped Black Nitrile Gloves - XXL (Size 11)
Standard range
Order code: 97-1158
MPN: SCAGLONITBXX

Despatched within 4 working days - 100 in stock
1+ £2.12
Price per unit Ex VAT
XXL No Glove No 1 Pair No

Trustpilot