PAGNA 24441-04 Filing Storage Organiser Blue Cardboard A4 Capacity

MPN
24441-04
Brand
PAGNA
EAN-13
4013951001022
Order Code
19-4874
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £32.86 £27.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

PAGNA 24441-04 Filing Storage Organiser Blue Cardboard A4 Capacity is designed for efficient document management, characterised by its durable construction using robust blue cardboard. It is engineered to accommodate documents up to A4 size, providing a reliable solution for organising and storing paper-based records. This filing system is particularly applicable in settings requiring substantial document sorting, such as offices and archives, where it facilitates the orderly categorisation of documents. The unit's structural integrity and capacity are suited for environments prioritising space management and document preservation.
Type Desk Folder
Colour Black
Size A4
Compartment Divider Colour Black
Cover Material Rigid Cardboard
No. of compartments 44
No. of peepholes 3
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot