PAGNA 24249-02 Desk folder Rigid cardboard Blue A4 24 compartments A-Z Filing

MPN
24249-02
Brand
PAGNA
EAN-13
4013951000278
Order Code
19-4873
Country of Origin
Germany
View Full Product Range (2)

Discontinued


PAGNA 24249-02 is a desk folder constructed from rigid cardboard with a blue finish, designed to provide durable and efficient filing solutions. This document folder features 24 compartments, allowing for systematic organisation in A-Z format, ideal for indexing documents in office environments where alphabetic sorting is required. Its A4 size accommodates standard documents, making it suitable for use in professional settings such as engineering offices, where precise document management is essential. The desk folder's robust construction ensures longevity, catering to repetitive use in technical and administrative tasks, while facilitating easy retrieval and storage of critical documents.
Type Desk Folder
Colour Blue
Size A4
Compartment Divider Colour Grey
Cover Material Rigid Cardboard
No. of compartments 24
No. of peepholes 3
Rack size 483 mm (19")

Alternatives (1)


Trustpilot