PAGNA 24202-02 Signature folder 20 compartments black

MPN
24202-02
Brand
PAGNA
EAN-13
4013951000988
Order Code
19-4871
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.65 £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

PAGNA 24202-02 offers the de Luxe Signature folder, a sophisticated document management solution designed with 20 compartments to efficiently organise and categorise important papers. Constructed for durability, this folder is an ideal choice for engineers and professionals who require reliable document storage in settings such as offices, workshops, or technical review meetings. The fan folder structure allows for easy access and rapid retrieval of documents, making it particularly suited for managing briefs, contracts, or design blueprints. Built with a robust exterior, the folder ensures documents are protected against the typical wear and tear encountered in dynamic work environments.
Type Loose Leaf File
Colour Blue
Size A4
Compartment Divider Colour Rose
Cover Material Plastic
Height 350mm
Label Yes
Material Grey Cardboard
No. of compartments 20
No. of peepholes 3
Rack size 483 mm (19")
Weight 1.13
Width 240mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot