PAGNA 20606-05 Basic Colours Loose-leaf file A4 Green 2 rings

MPN
20606-05
Brand
PAGNA
EAN-13
4009212324078
Order Code
19-4869
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

PAGNA 20606-05 is a Loose-leaf file specifically designed to meet the needs of organisational tasks in both office and educational settings. This product forms part of the Basic Colours range, offering a simplistic yet functional design with a green exterior. It features an A4 size format with a robust two-ring binding mechanism, providing efficient document storage and easy page turning. Manufactured with durable materials, it ensures longevity and reliable performance. Such a ring binder is typically utilised in environments requiring frequent access to documents, such as engineering libraries, project management folders, and technical report compilations, where systematic document retrieval is essential.
Type Loose Leaf File
Colour Green
Size A4
Description PAGNA ring binder Basic Colors DIN A4 Cardboard green
Filing mechanism Method 2 rings
No. of sheets (max.) 200 sheets (80 g/m²)
Outer lining Material Polypropylene
Pocket No
Spine Width 35mm
Steadies No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot