PAGNA 20606-03 Loose-leaf file A4 Red 2 rings

MPN
20606-03
Brand
PAGNA
EAN-13
4009212324016
Order Code
19-4867
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

PAGNA 20606-03 is a red loose-leaf file designed specifically for A4 documents, featuring a dual-ring mechanism for secure document retention. This product is part of the Basic Colours range, offering a straightforward yet effective solution for organising paperwork in office settings, educational institutions, or personal use. The robust ring binder facilitates easy access and management of documents, making it a practical choice for engineers who require reliable filing systems for schematics, reports, and technical documentation. Its design ensures compatibility with standard A4-sized papers, and the two-ring configuration provides adequate support for medium capacity document storage.
Type Loose Leaf File
Colour Red
Size A4
Description PAGNA ring binder Basic Colors DIN A4 Cardboard red
Filing mechanism Method 2 rings
No. of sheets (max.) 200 sheets (80 g/m²)
Outer lining Material Polypropylene
Pocket No
Spine Width 35mm
Steadies No

Reviews

Be the first to submit a review

Trustpilot