PAGNA 20606-02 Loose-leaf file A4 White 2 rings Basic Colours Series

MPN
20606-02
Brand
PAGNA
EAN-13
4009212324009
Order Code
19-4865
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

PAGNA 20606-02 offers a robust solution for document organisation with its Loose-leaf file from the Basic Colours series, specifically designed in an A4 format with a white exterior and equipped with two rings for secure document binding. This ring binder is engineered for durability and ease of use, making it ideal for storing and organising office documents, project files, or manuals that require regular access and updates. Constructed with an emphasis on usability, its two-ring mechanism ensures a secure hold on documents while allowing easy insertion and removal, making it suitable for environments such as engineering offices, academic institutions, and professional settings where efficient document management is crucial.
Type Loose Leaf File
Colour White
Size A4
Description PAGNA ring binder Basic Colors DIN A4 Cardboard white
Filing mechanism Method 2 rings
No. of sheets (max.) 200 sheets (80 g/m²)
Outer lining Material Polypropylene
Pocket No
Spine Width 35mm
Steadies No

Reviews

Be the first to submit a review

Trustpilot