PAGNA 20605-06 Loose-leaf file A4 Blue 4 rings Basic Colours series

MPN
20605-06
Brand
PAGNA
EAN-13
4009212409386
Order Code
19-4863
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

PAGNA 20605-06 is a loose-leaf file designed for efficient and organised document storage, primarily known for its practicality within the Basic Colours series. This document file is constructed in an A4 format and features a robust blue cover housing four sturdy rings, making it an ideal ring binder for workplace environments requiring meticulous documentation management. Engineers often utilise this type of ring binder to categorise blueprints, detailed project documents, and technical manuals, ensuring they are readily accessible and systematically organised. Its durable design supports repeated handling and is particularly valuable in settings where frequent updates to documentation occur.
Type Loose Leaf File
Colour Blue
Size A4
Description PAGNA ring binder Basic Colors DIN A4 Cardboard blue
Filing mechanism Method 4 rings
No. of sheets (max.) 200 sheets (80 g/m²)
Outer lining Material Polypropylene
Pocket No
Rack size 483 mm (19")
Spine Width 35mm
Steadies No

Reviews

Be the first to submit a review

Trustpilot