PAGNA 20605-01 Loose-leaf file Basic Colours A4 Black 4 rings

MPN
20605-01
Brand
PAGNA
EAN-13
4009212409362
Order Code
19-4851
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 251 in stock

PAGNA 20605-01 is a Loose-leaf file Basic Colours A4 in Black, specifically designed with four rings for efficient organisation and secure storage of documents. This ring binder is engineered to accommodate standard A4 documents, making it an essential tool for maintaining comprehensive document management systems in professional environments such as offices, laboratories, and educational institutions. The robust construction ensures durability, providing a reliable solution for the systematic collection and archiving of paperwork, technical specifications, and project documentation. Designed for precision and efficiency, this file enhances the accessibility and organisation of administrative and engineering documents, facilitating streamlined information retrieval.
Type Loose Leaf File
Colour Black
Size A4
Description PAGNA ring binder Basic Colors DIN A4 Cardboard black
Filing mechanism Method 4 rings
No. of sheets (max.) 200 sheets (80 g/m²)
Outer lining Material Polypropylene
Pocket No
Rack size 483 mm (19")
Spine Width 35mm
Steadies No

Reviews

Be the first to submit a review

Trustpilot